NXP Semiconductors Evaluation Kits for the FS2400 Series

NXP Semiconductors Evaluation Kits for the FS2400 Series include the KITFS24SKTFDMEVM and the KITFS2400FRDMEVM. The kits enable engineers to evaluate the FS2400 fail-safe system basis chip (SBC) with switch mode power supply (SMPS) and low dropout (LDO). The FS2400 Evaluation Kits can be connected to the NXP GUI software, which allows the user to interact with registers, try one-time configurations (OTP), and burn the part. The device OTP can be burned twice.

The FS2400 devices can be placed and removed easily from the KITFS24SKTFDMEVM board using the socket. The device OTP can be burned twice. The NXP Evaluation Boards supports the FS2400 device.

Features

  • Phoenix (3.81mm) male connector for power supply input
  • Phoenix (3.81mm) male connectors for HVBUCK and HVLDO
  • Phoenix (3.81mm) male connectors for CAN communication
  • Ignition key switch
  • Support OTP fuse capabilities
  • Embedded USB connection for easy connection to the NXP GUI (access to SPI/CAN bus, I/Os, RSTB, LIMP0, INTB, Debug, AMUX, regulators, registers, OTP emulation, and programming)
  • LEDs that indicate signal or regulator status

Kit Contents

  • Assembled and tested evaluation board, with preprogrammed S32K144 microcontroller embedded, placed in an anti-static bag
  • USB-STD A to USB-B-mini cable
  • Jumpers mounted on the board
  • Four connectors, terminal block plug, two positions, 3.81mm pitch between pins
  • One connector, terminal block plug, three positions, 3.81mm pitch between pins

KITFS2400FRDMEVM Layout

NXP Semiconductors Evaluation Kits for the FS2400 Series

KITFS24SKTFDMEVM Layout

NXP Semiconductors Evaluation Kits for the FS2400 Series
Published: 2024-04-02 | Updated: 2024-04-11