NXP Semiconductors KITPF5103FRDMEVM Evaluation Board
NXP Semiconductors KITPF5103FRDMEVM Evaluation Board enables easy evaluation and development of the PF51x3 power management IC family, designed for low-voltage automotive applications up to 5V. The tool operates in standalone mode or connects to a USB interface, while NXP's GUI software easily manages all I2C commands.
The NXP Semiconductors KITPF5103FRDMEVM Evaluation Board features a superset PF51x3 device. The PMIC soldered on the board supports one-time programmable (OTP) fusing, or operates in debug mode to test and validate configuration settings before final OTP programming.
Features
- Connectivity
- FRDM-KL25Z board allows USB connection for easy connection to software GUI (I2C, IOs, Safety outputs, Debug, AMUX, regulators), USB connection for register access, debug mode, and programming
- Power Management
- BUCK1: 0.5V to 3.3V, 3.5A (Single/Multi phase)
- BUCK2: 0.5V to 3.3V, 3.5A (Single/Multi phase)
- BUCK2: 0.5V to 3.3V, 3.5A (Single/Multi phase)
- LDO1: 0.75V to 3.3V, 0.2A
- LDO2: 0.75V to 3.3V, 0.5A
- Components include LEDs that indicate signal or regulator status
- Support
- Debug mode access
- OTP fuse programming
- Connectors allowing easy access to digital signals
Applications
- Automotive
- Automotive high-performance computing
- Automotive radar solutions
- Two-wheeler digital connected cluster
- Industrial
- Automotive and industrial vision systems
- eCockpit
Kit Contents
- Assembled and tested the evaluation board in an antistatic bag
- Quick start guide
- An assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller board in an antistatic bag
- A 3.0 ft USB-STD A to USB Type-C® mini cable
- Jumpers mounted onboard
- Mating Phoenix connector
Block Diagram
Published: 2026-06-04
| Updated: 2026-06-05