NXP Semiconductors KW39/38/37 Wireless Microcontrollers

NXP Semiconductors KW39/38/37 Wireless Microcontrollers include KW39, KW38, and KW37 MCUs. These highly integrated single-chip devices enable BLUETOOTH® Low Energy and generic FSK connectivity for automotive and industrial embedded systems. These modules are fully AEC-Q100 Grade 2 automotive and industrial qualified and integrate an Arm® Cortex®-M0 CPU with up to 512KB flash and 64KB SRAM. Additional features include -30dBm to +5dBm programmable transmitter output power, a low external component count for low-cost applications, and an on-chip balun with a single-ended bidirectional RF port. The KW39/38/37 devices are used as a BlackBox modem and exhibit as a standalone smart wireless sensor with an embedded application where no host controller is required. The integrated DC-DC converter enables operation from a single coin cell or Li-ion battery with reduced current consumption for power-critical applications.

NXP KW39/38/37 Wireless Microcontrollers operate from 1.71V to 3.6V voltage range and -40°C to +105°C temperature range. Typical applications include sensors, asset tracking, retail trackers, building control and monitoring, file/security, and data usage collection.

Features

  • Multi-standard radio
    • 2.4GHz Bluetooth Low Energy v5.0 compliant, supporting up to 8 simultaneous hardware connections and all optional features, including
      • High speed (2M PHY)
      • Long range
      • Advertising extension
      • High-duty cycle non-connectable advertising
      • Channel selection algorithm #2
  • Typical Bluetooth LE receiver sensitivity
    • -95.5dBm Bluetooth LE 2Mbit/s
    • -98dBm Bluetooth LE 1Mbit/s 
    • -101dBm Bluetooth LE LR 500kbit/s
    • -105dBm Bluetooth LE LR 125kbit/s 
  • Generic FSK modulation
    • 50, 500, 1000, and 2000kbit/s data rate
    • GFSK BT = 0.5, MSK modulations
    • 0.32, 0.5, 0.7, and 1.0 modulation index
    • Typical receiver sensitivity (250kbit/s GFSKBT=0.5, h=0.5) = -101dBm
  • -30dBm to +5dBm programmable transmitter output power
  • Low external component count for low-cost application
  • On-chip balun with single-ended bidirectional RF port
  • System peripherals
    • 9x MCU low-power modes to provide power optimization based on application requirements
    • DC-DC converter supporting buck and bypass operating modes
    • Direct memory access (DMA) controller
    • Computer operating properly (COP) watchdog
    • Serial wire debug (SWD) interface and micro trace buffer
    • Bit manipulation engine (BME)
  • Communication interfaces
    • 2x SPI modules
    • 2x I2C modules
    • Low-power UART (LPUART) module with LIN support (2x LPUART on KW38)
    • Carrier modulator timer (CMT)
    • FlexCAN module (with CAN FD support up to 3.2Mbit/s baud rate) on KW38
  • Timers
    • 16-bit low-power timer (LPTMR)
    • 3 timer/PWM modules (TPM):
      • 1x 4-channel TPM and 2x 2-channel TPMs
    • Programmable interrupt timer (PIT)
    • Real-time clock (RTC)
  • Analog modules
    • 16-bit analog-to-digital converter (ADC)
    • 6-bit high-speed analog comparator (CMP)
    • 1.2V voltage reference (VREF)
  • MCU and memories
    • 256KB program flash memory plus 256KB FlexNVM on KW39/38
    • 512KB program flash memory on KW37
    • 8KB FlexRAM supporting EEPROM emulation on KW39/38
    • 8KB program acceleration RAM on KW37
    • On-chip 64KB SRAM
    • Up to 48MHz Arm Cortex-M0+ core
  • Low-power consumption
    • Transceiver current (DC-DC buck mode, 3.6V supply)
    • 6.3mA typical Rx current
    • 5.7mA typical Tx current
    • 266.6nA low-power mode current 
  • Security
    • AES-128 hardware accelerator (AESA)
    • True random number generator (TRNG)
    • Advanced flash security on program flash
    • 80-bit unique identification number per chip
    • 40-bit unique media access control (MAC) subaddress
    • LE secure connections
  • Clocks
    • 26MHz and 32MHz supported for Bluetooth LE and generic FSK modes
    • 32.768kHz crystal oscillator
  • Operating characteristics
    • 1.71V to 3.6V voltage range
    • -40°C to +105°C ambient temperature range
    • AEC-Q100 Grade 2 automotive qualification
    • Industrial qualification

Applications

  • Automotive
    • Car access
    • Keyless entry
    • Passive entry/passive start (PEPS) systems
    • Car sharing
    • Sensors
  • Smart consumer devices
    • Retail trackers
    • Asset tracking
  • Industrial
    • Building control and monitoring
    • Building HVAC control
    • File/security
    • Retail pricing management
    • Data usage collection
    • CAN and BLE bridges

Block Diagrams

Block Diagram - NXP Semiconductors KW39/38/37 Wireless Microcontrollers
Published: 2020-05-15 | Updated: 2026-11-18