NXP Semiconductors LPC5410x Arm® Microcontrollers

NXP LPC5410x Arm® Microcontrollers are Arm® Cortex®-M4 MCUs with an optional Cortex-M0+ coprocessor. The LPC5410x is designed for embedded applications and offers low power consumption, enhanced debug features, and a high level of support block integration. The Arm Cortex-M4 incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses. It also has a third bus for peripherals and includes an internal prefetch unit that supports speculative branching. The Arm Cortex-M0+ coprocessor is energy efficient and is code and tool compatible with the Cortex-M4 core.

Features

  • Dual-core 100MHz, 32-bit Arm Cortex-M4F/M0+
  • Up to 512kB on-chip Flash, up to 104kB internal RAM
  • Ultra-low power consumption
  • 3µA continuous sensor listening (power down with RAM retention)
  • Scalable active power/performance: Cortex-M0+ (55µA/MHz) or Cortex-M4F (100µA/MHz)
  • Four low-power modes and power profiles
  • Low-power serial interfaces: three Fm+ I2C, four UART, two SPI, up to 50 GPIO
  • Five clock sources: IRC, digital clock, PLL, 32kHz, XTAL, windowed watchdog timer (WWDT)
  • Standard and advanced timers (five 32-bit general-purpose timers/counters, SCTimer/PWM, RTC with alarm, WWDT)
  • ADC with up to 12 channels, 12 bits, 4.8Msps provides full spec performance at any voltage
  • 22-channel DMA with 20 programmable triggers
  • -40 to +105°C extended temp range 
  • 1.62V to 3.6V operating voltage
  • WLCSP49 (3.28 x 3.28mm) and LQFP64 (10x10mm) packages

Applications

  • Mobile handsets and tablets
  • Portable fitness and health monitoring
  • Intelligent sensing
  • Home and building automation (HABA)
  • Fleet management and asset tracking
  • Robotics and drones
  • Gaming accessories

Block Diagram

Block Diagram - NXP Semiconductors LPC5410x Arm® Microcontrollers
Published: 2015-06-08 | Updated: 2022-03-11