NXP Semiconductors LX2160A Reference Design Boards

NXP LX2160A Reference Design Boards provide a comprehensive platform that enables the design and evaluation of the LX2160A processor. Each board comes pre-loaded with a board support package (BSP) based on a standard Linux kernel. The board enables network intelligence with the next-generation Datapath (DPPA2), which provides differentiated offload and a rich set of IO, including 10GE, 25GE, 40GE, and PCIe Gen4. These reference design boards deliver unprecedented efficiency and new virtualized networks. Each NXP board supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards, and mobile edge computing. These reference designs also support all three LX2 family members (16-core LX2160A, 12-core LX2120A, and 8-core LX2080A).

The LX2160A-RDB and LX2160A-RDB-B are the basic reference designs. The LX2RDBKIT1-10-40 includes additional transceivers and cables to support 10GE and 40GE. The LX2RDBKIT2-25 includes the transceivers and cables to support 25GE.

Features

  • LX2160A processor, 16x Arm® Cortex®-A72 CPU, up to 2.2GHz
  • Memory
    • Two DDR4 UDIMM to 3200MT/s
    • 32GB total capacity (16GB per UDIMM)
    • 128MB NOR, 128GB eMMC Flash
  • Ethernet
    • One 40G Ethernet QSFP+
    • Two 25G Ethernet SFP+
    • Two RJ45 10G Ethernet
    • Two RJ45 1G Ethernet
  • Other IO
    • One PCIe Gen4 x8 slot
    • One PCIe Gen4 x4 slot
    • Four SATA3.0 connectors
    • One USB3.0 Type A connector
    • One USB3.0 micro-AB connector

Kit Contents

  • LX2160A RDB chassis assembly
  • Bag, zip contains 1U Chassis Bracket (2PCS) + Screw (8PCS)
  • Power cord, 3-conductor, C13 PSE
  • Cable, Ethernet, CAT-6 Ethernet cable, 1.8M
  • DB9 Pro series shielded serial cable, null
  • Insert card, LX2160-RDB

Block Diagram

Block Diagram - NXP Semiconductors LX2160A Reference Design Boards
Published: 2018-10-05 | Updated: 2025-05-15