NXP Semiconductors MCX C Series Microcontrollers

NXP Semiconductors MCX C Series Microcontrollers provide a cost-efficient and reliable foundation for scalable embedded designs. As part of the broader MCX MCU portfolio, MCX C devices are designed as an accessible entry point balancing performance, power efficiency, and system cost across a wide range of industrial and IoT applications.

Ideal for developers getting started with the MCX platform, NXP Semiconductors MCX C integrates energy-saving peripherals, USB connectivity, and segment LCD support to simplify system design while enabling efficient, responsive edge devices.

Supported by the MCUXpresso Developer Experience, MCX C provides a consistent set of tools, software, and enablement resources that streamline development and allow designs to scale seamlessly across the MCX portfolio.

Features

  • USB FS 2.0 device without requiring an external crystal
  • Segment LCD supporting up to 24x8 or 28x4 segments
  • Embedded ROM with boot loader for flexible program upgrade
  • 80-bit unique identification number per chip
  • Advanced flash security
  • COP software watchdog
  • SWD debug interface and Micro Trace Buffer
  • 1.71V to 3.6V voltage range
  • -40°C to 125°C (TJ) temperature range

Applications

  • Small to medium appliances
  • Home security and surveillance
  • Smart lighting
  • Smart power sockets
  • DC fans

Videos

Published: 2024-07-26 | Updated: 2026-06-09