NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3
NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3 (S32G-VNP-EVB3) is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This eval board offers a combination of automotive and enterprise networking technology with multiple interfaces for vehicle networks. The S32G eval board 3 includes peripheral devices with PCI Express and USB interfaces. OEMs and software ecosystem partners can leverage this to shorten the time to market. Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.Features
- Based on S32G2 and S32G3 processors for vehicle networking
- Offers a combination of automotive and enterprise networking technology
- Various interfaces, including CAN, LIN, FlexRay, and Ethernet
- Impressive safe computing performance
- Includes peripheral devices with PCI Express and USB interfaces
Applications
- Automotive
- Automotive Access Point
- Automotive Data Logger
- Automotive Zone Controller
- Domain Controllers
- Firmware Over-the-Air (FOTA)
- Gateway
- In-Vehicle Networks
- Safety Processors
- Service-Oriented Gateway
- Vehicle Compute
- Zonal Gateways
Resources
Board Overview
Block Diagram
Published: 2023-03-21
| Updated: 2024-06-03