NXP Semiconductors MR-CANHUBK344 Evaluation Board for Mobile Robotics

NXP Semiconductors MR-CANHUBK344 Evaluation Board is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), the MR-CANHUBK344 features advanced safety, security, and software support. MR-CANHUBK344 includes one 100Base-T1 Automotive Ethernet and populates all six of the CAN FD ports available on the S32K344 MCU. The 6 CAN ports are connected to three distinct types of NXP CAN PHYs and allow for direct comparison between standard CAN FD, CAN FD/SIC (signal improvement CAN), and CAN FD/SCT (Secure CAN Transceivers). Tunneling CAN over Ethernet using IEEE1722 is one use case. Also on board is the SE050 Secure element with NFC (Near Field Communication) as well as UART, SPI, I2C, PWM, and other GPIO accessible on DroneCode standard JST-GH connectors.

The DroneCode standard JST-GH connectors on the MR-CANHUBK344 work directly with other NXP Mobile Robotics boards such as NavQPlus, UCANS32K1, and RDDRONE-BMS772.

Features

  • Hardware
    • Six CAN-FD ports allow for evaluation of each of the different NXP CAN PHYs as well as applications such as bridging between 100BaseT1 Ethernet to multiple CAN protocols
    • Functionally safe capable MCU can be evaluated in the context of mobile robotics or other similar industries
    • Additional GPIO and interfaces make this suitable for a small robotics vehicle controller, motor controller, or distributed processing peripheral
  • Software
    • S32 Design Studio tools
    • Example application for IEEE1722 CAN over Ethernet
    • NuttX RTOS Opensource repository
    • NuttX/PX4 base example
    • Zephyr RTOS open-source repository

Applications

  • Automotive:
    • Automated Guided Vehicles 9AGV)
    • Distributed processing
  • Industrial:
    • Circuit breaker
    • Intermediate flight controller
    • Mobile robotics ecosystem
  • Smart city:
    • Agriculture equipment
    • Lift/elevator
    • Small vehicle controller
    • Vehicle management
  • Truck and forklift
  • Motion control and robotic
  • Motor drive
  • Programmable Logic Controller (PLC) and remote I/O

Kit Contents

  • MR-CANHUBK344 board
  • DCD-LZ Programming adapter board (giving access to a console UART)
  • USB-UART adapter cable (attaches to DCD-LZ)
  • Power adapter cables, including JST-JH to common red SY connector, barrel connector, XT-60 Lipo battery connector
  • 6x CAN cables
  • 6x CAN Termination boards
  • 1x T1 Ethernet cable (using JST-GH connectors)
  • Generic JST-GH cables for UART/SPI/I2C/customizing to any specific needs
  • Small OLED display
  • NFC antenna connected to Secure Element

Bridging Block Diagram

Block Diagram - NXP Semiconductors MR-CANHUBK344 Evaluation Board for Mobile Robotics

Mobile Robotics Block Diagram

Block Diagram - NXP Semiconductors MR-CANHUBK344 Evaluation Board for Mobile Robotics
Published: 2023-05-23 | Updated: 2025-05-20