NXP Semiconductors NVT2006/08/10 Voltage-Level Translators
NXP Semiconductors NVT2006, NVT2008, and NVT2010 bidirectional voltage-level translators are operational from 1.0V to 3.6V and 1.8V to 5.5V, allowing bidirectional voltage translations between 1.0V and 5V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 6-bit (NVT2006), 8-bit (NVT2008), and 10-bit (NVT2010) are offered for level translation application with transmission speeds <33 MHz for an open-drain system with a 50pF capacitance and a pull-up of 197Ω. These NXP Semiconductors bidirectional voltage-level translators feature less 1.5ns maximum propagation delay. NXP NVT200x voltage-level translators provide excellent ESD protection to lower voltage devices while at the same time protecting less ESD-resistance devices.Features
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between:
- 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
- 2.5 V Vref(A) and 5 V Vref(B)
- 3.3 V Vref(A) and 5 V Vref(B)
- Low 3.5Ω ON-state connection between input and output ports provides less signal distortion
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
Applications
- Interfacing devices and systems with different voltages
- Open drain drivers to data I/O
- Push-pull drivers to data I/O
Application Circuit
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NVT2002TLH | ![]() |
Translation - Voltage Levels Bidirectional voltage level translator for open-drain and push-pull applications |
| NVT2010BS,115 | ![]() |
Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V |
| NVT2008PW,118 | ![]() |
Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V |
Published: 2011-07-25
| Updated: 2025-07-17