ODU AMC® Series T Square Flange Connectors

ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.

Features

  • Available for sizes 9 and 12, each with seven different inserts
  • -65°C to 175°C operating temperature range
  • Enables a flexible adjustment
  • Comply with the standard specified by MIL-DTL 38999
  • Seamless integration and simple field assembly
  • Seamless integration and simple field assembly
  • Standard or reverse gender type with three connection options:
    • Backshell
    • Crimp-sleeve/band-it
    • PCB

Specifications

  • IP6K9K protected
  • 1m immersion capability
  • 96h salt mist durability
  • 500 mating cycle durability
  • 2.5mV voltage drop shell-to-shell conductivity
  • Aluminum shell
  • Tin-Nickel plating
  • 37.8g random vibration
  • 30g sine vibration
  • 300g mechanical shock
  • Light brown, red, blue, or green color keying options

Applications

  • Military
  • Security
  • Commercial aviation industries
ODU AMC® Series T Square Flange Connectors

Videos

View Results ( 15 ) Page
Part Number Datasheet Number of Positions Shell Size Current Rating Wire Gauge
G4TAAT0-E010WN-LS00 G4TAAT0-E010WN-LS00 Datasheet 10 Position 9 5 A 26 AWG to 22 AWG
G4TAAT0-ED08WN-LS00 G4TAAT0-ED08WN-LS00 Datasheet 8 Position 9 5 A 26 AWG to 22 AWG
G4TAAT0-H005WN-LS00 G4TAAT0-H005WN-LS00 Datasheet 5 Position 12 13 A 20 AWG to 16 AWG
G4TAAT0-H022WN-LS00 G4TAAT0-H022WN-LS00 Datasheet 22 Position 12 2 A 26 AWG
GFTAAT0-E010SN-0000 GFTAAT0-E010SN-0000 Datasheet 10 Position 9 5 A 26 AWG to 22 AWG
GFTAAT0-ED08SN-0000 GFTAAT0-ED08SN-0000 Datasheet 8 Position 9 26 AWG to 22 AWG
GFTAAT0-H005SN-0000 GFTAAT0-H005SN-0000 Datasheet 5 Position 12 13 A 20 AG to 16 AWG
GFTAAT0-H022SN-0000 GFTAAT0-H022SN-0000 Datasheet 22 Position 12 2 A 26 AWG
GFTAAT0-HM18SN-0000 GFTAAT0-HM18SN-0000 Datasheet 18 Position 12 5 A, 7.5 A 24 AWG to 20 AWG, 26 AWG to 22 AWG
GUTAAT0-E010SN-0000 GUTAAT0-E010SN-0000 Datasheet 10 Position 9 5 A 26 AWG to 22 AWG
Published: 2024-08-26 | Updated: 2026-06-23