Omron Industrial Automation A16 Pushbutton Switches & Pilot Lights
Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies, featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. These pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly. The switches are UL and CSA approved and conform to EN60943-5-1 and IEC 947-5-1. Omron A16 Pushbutton Switches and Pilot Lights are ideal for applications requiring high reliability, and IP65 and IP40 models are available.
Features
- Miniature design of 28.5mm
- Same contacts can be used for both standard loads and microloads
- Detachable switch unit
- Easy-to-wire terminal arrangement
- Certified for EN 60947-5-1
Specifications
- Illuminated and non-illuminated types
- Blue, green, red, white, yellow illumination color
- Rectangular, round, and square actuators
- Voltage rating
- 250VAC
- 5VDC and 30VDC
Published: 2009-06-19
| Updated: 2026-06-25