Omron Electronics G3VM-401VY MOSFET Relays

Omron Electronics G3VM-401VY MOSFET Relays are a general purpose Solid-State Relays (SSR) in a special SOP 4-pin package for a wide range of applications. These relays offer a load voltage of 400V and a load current of 110mA. The G3VM-401VY relays operate at a temperature ranging from -40°C to 110°C. Typical applications include semiconductor test equipment, test and measurement equipment, communication equipment, security equipment, industrial equipment, power circuit, various battery-driven devices, and amusement equipment.

Features

  • 400V load voltage
  • 110mA load current
  • 1Form A (SPST-NO) contact form
  • -40°C to 110°C operating temperature range
  • Special SOP 4-pin package
  • 4.55mm x 3.7mm x 2.1mm dimensions
  • RoHS and REACH compliant

Applications

  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Security equipment
  • Industrial equipment
  • Power circuit
  • Various battery-driven devices
  • Amusement equipment

G3Vm-401VY Dimensions

Mechanical Drawing - Omron Electronics G3VM-401VY MOSFET Relays

Videos

Published: 2018-09-20 | Updated: 2022-10-31