Fairchild FOD8333 IGBT Drive Optocoupler

Fairchild FOD8333 IGBT Drive Optocoupler

Fairchild's FOD8333 is an advanced 2.5 A output current IGBT drive optocoupler capable of driving medium-power IGBTs with ratings up to 1,200 V and 150 A. It is suited for fast-switching driving of power IGBTs and MOSFETs in motor-control inverter applications and high-performance power systems. The FOD8333 offers protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. The device utilizes Fairchild's proprietary Optoplanar® coplanar packaging technology and optimized IC design to achieve reliable high isolation and high noise immunity, characterized by high common-mode rejection and power supply rejection specifications. The device is housed in a wide-body, 16-pin, small-outline, plastic package. The gate-driver channel consists of an aluminum gallium arsenide (AlGaAs) light-emitting diode (LED) optically coupled to an integrated high-speed driver circuit with a low-RDS(ON) MOSFET output stage. The fault-sense channel consists of an AlGaAs LED optically coupled to an integrated high-speed feedback circuit for fault sensing.

Features
  • Input LED Drive Facilitates Receiving Digitally Encoded Signals
    from PWM Output
  • Optically Isolated Fault-Sensing Feedback
  • Active Miller Clamp to Shut Off IGBT During High dv/dt
    without Negative Supply Voltage
  • High Noise Immunity Characterized by
    Common Mode Rejection - 35 kV/μs Minimum, VCM = 1500 VPEAK
  • 2.5 A Peak Output Current Driving Capability for Medium Power IGBT
    • P-Channel MOSFETs at Output Stage Enable Output Voltage Swing Close to Supply Rail (Rail-to-Rail Output)
    • Wide Supply Voltage Range: 15 V to 30 V
  • Integrated IGBT Protection
    • Desaturation Detection
    • "Soft" IGBT Turn-Off
    • Automatic Fault Reset after Fixed Mute Time, Typically 33μs
    • Under-Voltage Lockout (UVLO) with Hysteresis
  • Fast Switching Speed Over Full Operating Temperature Range
    • 250ns Maximum Propagation Delay
    • 100ns Maximum Pulse Width Distortion
  • Extended Industrial Temperate Range: -40°C to 100°C
  • Safety and Regulatory Approvals
    • UL1577, 4,243 VRMS for 1 Minute
    • DIN-EN/IEC60747-5-5: 1,414 VPEAK Working Insulation Voltage Rating / 8,000 VPEAK Transient Isolation Voltage Rating
  • 8mm Creepage and Clearance Distances
eNews
  • Fairchild Semiconductor
Published: 2015-06-19 | Updated: 2015-06-19