onsemi Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.

Features

  • Low RDS(on) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • Pb-free and RoHS-compliant
  • Small footprint for compact design
  • -55°C to +175°C operating temperature range
  • Wettable flanks (NVMFS5C406NLW, NVTFWS003N04C, NVTFWS015N04C)
  • AEC-Q101 qualified and PPAP capable (NVTFWS015N04C, NVTFWS003N04C, FDBL9406L-F085, NVMFS5C406NLWF)

Specifications

  • 30V to 650V drain-source breakdown voltage range
  • 27A to 464A continuous drain current range
  • 520µΩ to 950mΩ drain-source resistance range
  • 1.2V to 4.5V gate-source threshold voltage range
  • 6.3nC to 178nC gate charge range
  • 3.2W to 340W power dissipation range
View Results ( 38 ) Page
Part Number Datasheet Description Package/Case Pd - Power Dissipation Qg - Gate Charge Vgs th - Gate-Source Threshold Voltage Rds On - Drain-Source Resistance Id - Continuous Drain Current Typical Turn-On Delay Time Typical Turn-Off Delay Time Rise Time Fall Time
NTMFS006N12MCT1G NTMFS006N12MCT1G Datasheet MOSFETs PTNG 120V SG SO-8FL-4 104 W 42 nC 4 V 6 mOhms 93 A
FDBL9406-F085T6 FDBL9406-F085T6 Datasheet MOSFETs T6 40V SG SINGLE NCH TOLL 1.2 MOHMS MAX TO-LL8-8 136.4 W 75 nC 3.5 V 1.21 mOhms 240 A
NTMJS1D4N06CLTWG NTMJS1D4N06CLTWG Datasheet MOSFETs T6 60V LL LFPAK LFPAK-8 180 W 103 nC 2 V 1.3 mOhms 262 A 29 ns 52 ns 21 ns 19 ns
NTMYS1D2N04CLTWG NTMYS1D2N04CLTWG Datasheet MOSFETs T6 40V LL LFPAK LFPAK-4 134 W 52 nC 1.2 V 1.2 mOhms 258 A 14 ns 79 ns 8.1 ns 22 ns
NTBGS001N06C NTBGS001N06C Datasheet MOSFETs NFET D2PAK7 60V 1.0MO D2PAK-7 3.7 W 139 nC 4 V 1.2 mOhms 342 A 41.1 ns 92 ns 23.3 ns 31.7 ns
NTMFS008N12MCT1G NTMFS008N12MCT1G Datasheet MOSFETs PTNG 120V SG SO-8FL-4 102 W 33 nC 4 V 8 mOhms 79 A
NTMFS4D0N08XT1G NTMFS4D0N08XT1G Datasheet MOSFETs T10 80V STD NCH MOSFET SO8FL SO-8 107 W 21 nC 3.6 V 3.5 mOhms 119 A 21 ns 30 ns 6 ns 5 ns
NTBLS1D7N08H NTBLS1D7N08H Datasheet MOSFETs T8-80V IN TOLL FOR INDUSTRIAL MARKET TO-LL8-8 167 W 121 nC 4 V 1.7 mOhms 203 A
NVTFS4C02NTAG NVTFS4C02NTAG Datasheet MOSFETs T6 30V NCH U8FL WDFN-8 3.2 W 20 nC 2.2 V 2.25 mOhms 162 A
NVTFS003N04CTAG NVTFS003N04CTAG Datasheet MOSFETs Single N-Chn Pwr Mosfet 40V WDFN-8 69 W 23 nC 2.5 V 3.5 mOhms 103 A 10 ns 19 ns 47 ns 3 ns
Published: 2019-07-22 | Updated: 2025-07-16