onsemi / Fairchild Motion SPM® 3 Advanced Modules

onsemi / Fairchild Motion SPM® 3 Smart Power Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in IGBTs to minimize EMI and losses. The SPM 3 modules provide multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals. The SPM 3 Smart Power Modules come with separate negative IGBT terminals for each phase to support the widest variety of control algorithms.

The onsemi / Fairchild Motion Control Design Tool provides efficient means of calculating the power losses and temperature rise in the motion SPM modules. This tool addresses three-phase inverter sinusoidal modulation for variable speed drive applications powering Permanent Magnet Synchronous Motors (PMSM) and AC induction motors.

Features

  • UL certified No.E209204
  • Very low thermal resistance due to using DBC
  • 600V-20A 3-phase IGBT inverter bridge including control ICs for gate driving and protection
  • Divided negative dc-link terminals for inverter current sensing applications
  • Single-grounded power supply due to built-in High Voltage Integrated Circuit (HVIC)
  • Isolation rating of 2500Vrms/m

Applications

  • AC 100V to 253V three-phase inverter drive for small power AC motor drives
  • Home appliances applications like air conditioner and washing machine

Videos

View Results ( 3 ) Page
Part Number Datasheet Package/Case
FNB35060T6S FNB35060T6S Datasheet SPMQA-27
FSBB10CH120DFL FSBB10CH120DFL Datasheet SPMMC-27
FNB33060T6S FNB33060T6S Datasheet SPMCA-27
Published: 2012-11-06 | Updated: 2024-07-23