onsemi AR0822 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LH family, which includes superior low-light, eHDR devices (8MP, 1/1.8" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.
Block Diagrams
Featured Product
onsemi AR0822 CMOS Image Sensor
An 8-megapixel (MP) stacked 8.81mm diagonal BSI CMOS digital image sensor based on a 2.0 µm pixel.