onsemi BASH16MX2W Small Signal Switching Diodes
onsemi BASH16MX2W Small Signal Switching Diodes are derived from the popular SOT-23 three-leaded device. The onsemi BASH16MX2W is designed for efficient switching in low-power surface mount applications. The device comes in the compact X2DFNW2 (1.0mm x 0.6mm) package, making it ideal for limited board space.Features
- 175°C TJ(max) - rated for high-temperature, mission-critical applications
- NSV prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q101 qualified and PPAP capable
- Wettable flank package for optimal automated optical inspection (AOI)
- These devices are Pb-free, halogen-free/BFR-free, and are RoHS compliant
Applications
- Switching applications
- Low-power surface mount applications
Recovery Time Equivalent Test Circuit
Published: 2023-12-12
| Updated: 2024-05-22