onsemi FGHL50T65MQDTx Field Stop Trench IGBTs
onsemi FGHL50T65MQDTx Field Stop Trench IGBTs are 4th generation mid-speed IGBTs technology co-packed with a fully rated current diode. These IGBTs operate at 175°C maximum junction temperature. Features include high current capability, smooth and optimized switching, and tight parameter distribution. Typical applications include solar inverters, UPS, ESS, converters, and FPS.Features
- 175°C maximum junction temperature TJ
- Positive temperature co-efficient for an easy parallel operating
- High current capability
- Low saturation voltage:
- VCE(sat) = 1.45V (typical) @ IC = 50A
- 100% of the parts are tested for ILM
- Smooth and optimized switching
- Tight parameter distribution
- RoHS compliant
Applications
- Solar inverters
- UPS and EES
- PFC and converters
Mechanical Drawing in mm
Datasheets
Published: 2022-04-07
| Updated: 2022-07-22