onsemi FGHL75T65LQDT Trench IGBTs
onsemi FGHL75T65LQDT Trench IGBTs offer a high current capability and operate at a maximum of 175°C. These IGBTs feature smooth and optimized switching and tight parameter distribution. The FGHL75T65LQDT field stop IGBTs are co-packed with soft and fast recovery diode and are RoHS compliant. Applications include solar inverters, UPS, ESS, PFC, and converters.Features
- 175°C maximum junction temperature TJ
- Positive temperature co-efficient for an easy parallel operating
- High current capability
- Low saturation voltage:
- VCE(sat) = 1.15V (typical) @ IC = 75A
- 100% of the parts are tested for ILM
- Smooth and optimized switching
- Tight parameter distribution
- RoHS compliant
Applications
- Solar inverters
- UPS and ESS
- PFC and converters
Datasheets
Published: 2022-04-10
| Updated: 2022-11-13