onsemi NCV7705/NCV7706 Mirror-Module Driver ICs

onsemi NCV7705/NCV7706 Mirror-Module Driver Integrated Circuits (ICs) are powerful driver ICs for automotive body control systems. The onsemi IC is designed to control several loads in the front door of a vehicle. The monolithic IC is able to control mirror functions like mirror positioning, heating, and folding. The device features four high-side outputs to drive LEDs or incandescent bulbs (up to 5/10W). To allow maximum flexibility, all lighting outputs can be Pulse Width Modulation (PWM) controlled through PWM inputs (external signal source) or by an internal programmable PWM generator unit. The NCV7705/NCV7706 ICs are controlled through a 24-bit SPI interface with in-frame response.

Features

  • 5.5V to 28V operating range
  • 4x high-side and 4x low-side drivers connected as half-bridges
    • 2x half-bridges Iload = 0.75A; RDS(on) = 1.6Ω at +25°C
    • 2x half-bridges Iload = 3A; RDS(on) = 300mΩ at +25°C
  • 4x high-side lamp drivers
    • 2x LED; Iload = 0.3A; RDS(on) = 1.4Ω at +25°C
    • 1x 10W; configurable as LED driver; Iload = 2.5A; RDS(on) = 300mΩ at +25°C
    • 1x 5W; configurable as LED driver; Iload = 1.25A; RDS(on) = 600mΩ at +25°C
  • 1x high-side driver for mirror heating; Iload = 6A; RDS(on) = 100mΩ at +25°C
  • Electrochromic mirror control (NCV7706 only)
    • 1x 6-bit selectable output voltage controller
    • 1x LS for EC control; Iload = 0.75A; RDS(on) = 1.6Ω at +25°C
  • Independent PWM functionality for all outputs
  • Integrated programmable PWM generator unit for all lamp driver outputs - 7-bit/10-bit selectable duty-cycle setting precision
  • Programmable soft-start function to drive loads with higher inrush currents as the current limitation value
  • Multiplex current sense analog output for advanced load monitoring
  • Very low current consumption in standby mode
  • Charge pump output to control an external reverse polarity protection MOSFET
  • 24-bit SPI interface for output control and diagnostics
  • Protection against short-circuit, overvoltage, and over-temperature
  • Downwards pin-to-pin and SPI registers compatible with NCV7707
  • Moisture Sensitivity Level (MSL) 3
  • AEC-Q100 qualified and PPAP compliant
  • SSOP36-EP power package
  • Lead-free device

Applications

  • Decentralized door electronic systems
  • Body Control Units (BCUs)

Specifications

  • Supply voltages
    • 5.5V to 28V functional
    • 8V to 18V parameter specification
  • Supply currents
    • VS
      • 12µA maximum in standby mode, 3.5µA typical
      • 20mA maximum in active mode, 8mA typical
    • VCC
      • 6µA maximum in standby mode, 4.5µA typical
      • 8mA maximum in active mode, 6.5mA typical
    • 18µA maximum total standby mode supply current, 8µA typical
  • 22µs maximum cross-conduction protection time
  • Recovery frequency
    • 1kHz to 4kHz in slow recovery mode
    • 2kHz to 6kHz in fast recovery mode
  • Bulb/LED driver output
    • 1mA maximum leakage current
    • 0.22V/µs typical slew rate
  • 1.25A ECFB output current
  • Electrostatic Discharge (ESD) ratings
    • Human-Body Model (HBM)
      • ±2kV maximum on all pins
      • ±4k± maximum for output pins OUT1 to OUT4 and ECFB to GND (all unzapped pins grounded)
    • Charged Device Model (CDM)
      • ±500V maximum on all pins
      • ±750V on the corner pins
  • Junction-to-air thermal resistance
    • 49.4°C/W for SSOP36-EP, 1-layer PCB
    • 24°C/W for SSOP36-EP, 4-layer PCB
  • -40°C to +150°C operating junction temperature range

Block Diagram

Block Diagram - onsemi NCV7705/NCV7706 Mirror-Module Driver ICs

Application Diagram

Application Circuit Diagram - onsemi NCV7705/NCV7706 Mirror-Module Driver ICs

Pin Connections

Location Circuit - onsemi NCV7705/NCV7706 Mirror-Module Driver ICs
Published: 2025-09-02 | Updated: 2025-09-09