onsemi NIS6420 eFuse

onsemi NIS6420 Electronic Fuse is a cost-effective, resettable fuse that enhances the reliability of a hard drive from catastrophic and shutdown failures. The fuse is designed to protect the downstream circuitry against an overcurrent event. It limits the current while protecting against high inrush current, and monitors load current in real-time.

Features

  • 42m typical
  • Digital and tristate enable
  • Integrated reverse current protection
  • Thermally protected
  • Integrated soft−start circuit
  • Internal under-voltage lockout circuit
  • Internal charge pump
  • Load current monitor pin
  • ESD ratings
    • Human body model (HBM); 2000V
    • Charged device model (CDM); 2000V
    • Latch−up; class 1
  • These devices are Pb−free and are RoHS compliant

Applications

  • Hard drives
  • Solid-state drives
  • Mother boards
  • Industrial
  • Handheld devices
  • Portable instruments

Block Diagram

onsemi NIS6420 eFuse
Published: 2021-03-17 | Updated: 2022-03-11