onsemi NVTYS020N08HL Power MOSFET

onsemi NVTYS020N08HL Power MOSFET is an 80V, 20mΩ, and 30A single N-channel MOSFET built with a compact and efficient design for high thermal performance. This MOSFET features low RDS(ON) to minimize conduction losses and low capacitance to minimize driver losses. The NVTYS020N08HL power MOSFET is AEC-Q101-qualified and is PPAP-capable. This MOSFET is suitable for reverse battery protection, power switches, switching power supplies, and other automotive applications.

Features

  • Small footprint (3.3mm x 3.3mm) for compact design
  • Low RDS(ON) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • 80V drain to source voltage (VDSS)
  • 40A continuous drain current (ID) @TC = 25°C
  • 20mΩ drain to source on-resistance (RDS(on))
  • LFPAK8 package
  • AEC-Q101 qualified and PPAP capable
  • Pb-free and RoHS-compliant

Applications

  • Reverse battery protection
  • Power switches (like high-side drivers, low-side drivers, and H-Bridge)
  • Solenoid drivers
  • Motor control
  • Load switches
  • Switching power supplies

Package Dimensions

Mechanical Drawing - onsemi NVTYS020N08HL Power MOSFET
Published: 2024-02-19 | Updated: 2024-02-28