onsemi PYTHON CMOS Image Sensors

onsemi PYTHON CMOS Image Sensors are sensors that combine flexibility in configuration, resolution with high speed, and high sensitivity. These sensors combine low read noise and high sensitivity with frame rates up to 815fps which helps to capture fast-moving scenes without distortion. onsemi PYTHON CMOS image sensors feature 4.5µm to 4.8µm pixel size, VGA to 25MP resolutions, 3.8mm to 32.6mm diagonal, and 80fps to 815fps frame rate. Typical applications include general-purpose applications like machine vision inspection, motion monitoring, security, surveillance, and Intelligent Transportation Systems (ITS).

Features

  • Correlated Double Sampling (CDS) global shutter technology with low noise performance
  • True hardware scalable family concept
  • Easily configurable and fast adaptability
  • Quadratic speed increase with Regions-Of-Interest (ROI) windowing
  • Multiple regions of interest
  • High dynamic range
  • Color, monochrome, and enhanced Near Infra-Red (NIR) configurations
  • Standard and protective tape configurations
  • Low power and cost-effective configurations

PYTHON CMOS Image Sensors Product Table

onsemi PYTHON CMOS Image Sensors

Videos

Published: 2018-07-23 | Updated: 2022-10-31