Optek / TT Electronics OPB733TR Reflective Sensor

Optek / TT Electronics OPB733TR Reflective Sensor meets the demand for a small footprint, surface-mount reflective object sensor. The Optek OPB733TR reflective sensor features a long detection 0.4" to 1.0" distance, high resolution, and a package that reduces ambient light sensitivity. The OPB733TR includes an 890nm, Infrared LED and an NPN silicon Phototransistor mounted side by side on parallel axes in a miniature SMD black plastic housing. This Optek device is suited for a variety of applications, including industrial automation, edge detection, door sensors, sortation systems, and auto dispense equipment.  

Features

  • Unfocused for sensing diffuse surfaces
  • Uses lensed devices for collimation of light beam
  • Low-cost plastic housing
  • Compact surface mount package 0.300” x 0.160” x 0.114” [7.6mmx4.1mmx2.9mm]
  • Typical peak emission wavelength 890nm
  • Reduced visible ambient light sensitivity
  • Optimal operating distance range 0.4" [10.2mm] to 1.0" [25.4mm]

Applications

  • Assembly line automation
  • ATM (Card Reader, Receipt Dispenser)
  • Auto-dispense equipment
  • Amusement equipment
  • End-of-travel sensor
  • Door sensor
  • Edge detection
  • Paper jam detection
  • Mark detection
  • Counters and sorters
  • Proximity sensing
  • Medical equipment
  • Machine safety

Package Outline

Mechanical Drawing - Optek / TT Electronics OPB733TR Reflective Sensor
Published: 2009-03-20 | Updated: 2022-03-11