Opto 22 E1 & E2 16-Channel Brain Boards
Opto 22 E1 and E2 Brain Boards are Ethernet-ready I/O and communication processors designed for digital and analog I/O systems. The E1 board connects to a rack of Opto 22 G1, G4, or Quad Pak™ digital I/O modules, while the E2 board connects to a rack of Opto 22 G1 analog I/O modules. Each brain board communicates with a host computer and performs control functions for each I/O point. Opto 22 E1 and E2 Brain Boards are designed as drop-in replacements for Opto 22's serial-based B1 and B2 brain boards. The E1 and E2 both connect to standard 10/100Mbps Ethernet networks while including support for serial Optomux®-based networks.Features
- Drop-in replacement for existing B1 and B2 brain boards on an Optomux serial network
- Variants
- E1: digital
- E2: analog
- Dual network connectivity: RS-422/485 serial and 10/100Mbps Ethernet
- Optomux, Modbus/TCP, and OptoMMP protocol support
- Can use Opto 22 PAC Project software for control, HMI, and OPC server
Compatibility
Published: 2024-03-28
| Updated: 2024-04-16