ams OSRAM SFH 4258B Power TOPLED™ Lens
ams OSRAM SFH 4258B Power TOPLED™ Lens offers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs. The SFH 4258B Lens meets AEC-Q102 standards for automotive-grade reliability and is housed in a compact 3.5mm × 2.8mm package. The ams OSRAM SFH 4258B Power TOPLED Lens is ideal for driver monitoring, security, and machine vision, engineered for long-term stability under challenging environments.
Features
- Epoxy, diffuse package
- 3B corrosion robustness class
- ESD 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- AEC-Q102 qualified
- Short switching times
- High-power infrared LED
- High forward current allowed at high temperature
Applications
- Access control and security
- Authentication
- Factory automation
- Home and building automation
- In-cabin sensing
- Medical lighting
Specifications
- -40°C to +110°C operating temperature
- 100mA forward current
- 180mW power consumption
- 860nm peak wavelength
- 202mW/sr radiant intensity
- 84mW total radiant flux
Relative Spectral Emission
Radiation Characteristics
Published: 2025-12-17
| Updated: 2025-12-25