Dialight Lens Optics
Dialight Lens Optics are designed for optical efficiency with a wide variety of today's standard high-power LEDs. These lenses are available in nominal output angles of 10 x 90 degree, 25 x 90 degree, and 35 x 85 degree. The lens optics features include high transmissivity and UL-rated optic material, and the lens consists of locating pins for consistent alignment. These lenses come in square and rectangular shapes. Applications include downlight, wall wash, illumination, spotlight, and architectural.Features
- High transmissivity
- UL rated optic material
- Lens includes locating pins for consistent alignment
- Viewing angles:
- OPT-1090-171F - 10 x 90 degrees
- OPT-2590-171F - 25 x 90 degrees
- OPT-3585-281F - 35 x 85 degrees
Applications
- Downlight
- Spotlight
- Wall wash
- Architecture
- Illumination
Published: 2024-02-15
| Updated: 2024-02-26