Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.Features
- Small form factor
- Right-angle design
- Low profile
- Moisture Sensitivity Level (MSL) 2
- Compatible with automatic placement equipment
- RoHS compliant
Applications
- Indicator lights for industrial equipment, consumer electronics, and automotive
- Traffic signals and signage
- Medical devices
- Control panels
- Optical communications
- Toys and gadgets
- Safety and emergency systems
- Retail displays and signs
View Results ( 14 ) Page
| Part Number | Description | Height | Length | Width | Luminous Intensity | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| 599-0Q40-137F | Single Colour LEDs SMD LED 1208 Right Angle Yellow 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 150 cd | 2.2 V |
| 599-0Q30-137F | Single Colour LEDs SMD LED 1208 Right Angle Orange 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 320 cd | 2.1 V |
| 599-0Q80-137F | Single Colour LEDs SMD LED 1208 Right Angle Grn 525nm 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 800 cd | 3.2 V |
| 599-2Q00-137F | Single Colour LEDs SMD LED 1208 Right Angle White 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 350 cd | |
| 599-0R40-137F | Single Colour LEDs SMD LED 0605 Right Angle Yellow 7" Reel | 1.1 mm | 1.7 mm | 0.6 mm | 135 cd | 2 V |
| 599-0Q10-137F | Single Colour LEDs SMD LED 1208 Right Angle Red 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 125 cd | 2.1 V |
| 599-0Q60-137F | Single Colour LEDs SMD LED 1208 Right Angle Yellow-Grn 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 50 cd | 2.1 V |
| 599-0Q90-137F | Single Colour LEDs SMD LED 1208 Right Angle Blue 7" Reel | 1.5 mm | 3.2 mm | 1 mm | 200 cd | 3.2 V |
| 599-0R10-137F | Single Colour LEDs SMD LED 0605 Right Angle Red 7" Reel | 1.1 mm | 1.7 mm | 0.6 mm | 45 cd | 2.05 V |
| 599-0R30-137F | Single Colour LEDs SMD LED 0605 Right Angle Orange 7" Reel | 1.1 mm | 1.7 mm | 0.6 mm | 72 cd | 2.05 V |
Published: 2025-10-31
| Updated: 2025-11-04