OSEPP Electronics Humidity & Moisture Breakout Board
OSEPP MHUM-01 Humidity and Moisture Breakout Board accurately measures soil moisture, temperature, and humidity. The DHT11 Humidity Sensor is included on the breakout board that gives accurate readings of ambient temperature and moisture. This sensor measures 20% to 80% humidity readings with 5% accuracy. The MHUM-01 board feature two probes that measures the moisture levels in the soil.Features
- Accurately measures soil moisture, temperature, and humidity
- Incorporates DHT11 humidity sensor
- Measures 20% to 80% humidity readings with 5% accuracy
- 3V to 5V operating voltage range
- Analog interface for the moisture sensor
- 0°C to 50°C temperature readings with ±2% accuracy
Published: 2017-09-27
| Updated: 2024-12-09