ams OSRAM SFH 4451 High Power Mini MIDLED IR Emitter LED

ams OSRAM SFH 4451 High Power Mini MIDLED IR Emitter LED features a low profile, the highest radiant intensity of its size class, and Molded Interconnected Device (MID) package technology. The infrared Mini MIDLED is only 0.9mm high but this tiny device produces a narrow and intense beam of infrared light. The half-angle of 17º creates a narrow light beam and a radiant intensity of 60mW/sr at 100mA. This low-profile surface-mountable emitter is particularly ideal for applications in devices where space is limited, such as light barriers, smartphones, and optical touch screens.

Features

  • Highly efficient infrared LED
  • Short switching times
  • Narrow half-angle: ±17º
  • Low profile component

Applications

  • Mobile devices
  • Proximity sensor
  • Sensor technology
  • For drive and control circuits

Specifications

  • Typical wavelength: 850nm
  • Radiant intensity: 60mW/sr
  • Power rating: 180mW
  • Forward current: 100mA
  • Forward voltage: 1.5V

Package Dimensions in MM

ams OSRAM SFH 4451 High Power Mini MIDLED IR Emitter LED
Published: 2012-09-25 | Updated: 2022-03-11