OTTO TK Tactile Mini Trim Switches
OTTO TK Tactile Mini Trim Switches offer a 50mA at12VDC resistive load, 1 million cycles of mechanical life, and a -40°C to +85°C temperature range. OTTO TK features three panel-sealing level choices: unsealed, dust-tight to IP64, and watertight to IP68S. TK Mini Trims have a 4-way or 4-way with center pushbutton momentary toggle action. OTTO TK Tactile Mini Trim Switches are ideal for aircraft, off-road, material handling, and robotic applications.Features
- Logic level, normally open
- Shorter behind panel
- 4-way or 4-way with center pushbutton momentary toggle action
- Positive click action indicates actuation
- Panel sealed to IP64, IP68S or unsealed
- Wire leads or Molex connector
- RoHS compliant
Applications
- Aircraft
- Off-road
- Material handling
- Robotics
Specifications
- 50mA maximum at 12VDC resistive load
- 1 million cycles of electrical and mechanical life
- Thermoplastic case and button
- Hex nut mounting hardware
- -40°C to +85°C operating temperature range
Design Layout
Published: 2020-02-17
| Updated: 2024-04-01