Overview Miranda™ Servotorq™ Integrated Servo Motors

Overview Miranda™ Servotorq™ Integrated Servo Motors deliver a peak torque of 1.0Nm. The motors feature a compact footprint and low power consumption. This offers a solution for simple integration and cost-effective use in a range of applications including PTZ mechanisms, robotics, and more. Miranda retains the innovative architecture that Servotorq is renowned for, combining highly efficient BLDC motors, advanced controllers, high-performance servos and precision rotary position encoders into perfectly integrated, direct-drive packages, complete with I/O communications interfacing.

Features

  • Delivers up to 1.0Nm of torque 
  • Rapid and precise positional control 
  • Silent operation 
  • Wide dynamic speed range supporting highly agile motion 
  • Integral Digital Signal Processor (DSP) based motor controller providing straightforward control and integration 
  • PCBA connections conveniently arranged for use in a pan/tilt camera product 
  • Continuous or limited rotation as required 
  • Hollow shaft for slip ring integration 
  • Uses Overview's Servotorq technology 
  • User-configurable gains and accelerations enabling rapid integration 
  • Firmware can be upgraded in the field
Published: 2021-03-01 | Updated: 2023-03-14