Home
NEWEST Products
New by Manufacturer
Panasonic
Anti-Vibration Capacitors - Panasonic
Panasonic Anti-Vibration Capacitors
Enlarge
Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.
Features
AEC-Q200 compliant
Anti-vibration up to 30G
Surface mount
Long life, high performance
RoHS and REACH compliant
Applications
Automotive
Industrial
Power supply
Anti-Vibration Series Comparison
Anti-Vibration Capacitors
Smaller case size with the same performance as larger conventional type.
High endurance of up to 5000 hours at +105°C with a temperature range as low as -55°C.
Very low ESR values, withstands temps for lead-free reflow soldering.
Miniature surface-mount capacitors with 2000 to 5000 hours endurance at +105°C.
3000 hours endurance at +125°C & up to 40% smaller in size than TP Aluminum Electrolytic Capacitors.
50% higher ripple current than TP capacitors, and 2000 to 3000 hours endurance at +125°C.
Ideal for applications requiring high capacitance current capability.
Capacitance range of 47µF and 100µF and endurance up to 2000 hours at +125°C.
High-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C.
AEC-Q200 qualified and features a 25VDC to 63VDC voltage range.
High-temperature capacitors with 4000 hours endurance at +125°C
Achieves low ESR, high withstand voltage, and high reliability with hybrid electrolyte construction.
Enlarge
Published: 2019-08-29
| Updated: 2023-08-10