Panasonic Electronic Components EE Thru Hole Aluminum Electrolytic Capacitors
Panasonic EE Series Thru-Hole Aluminum Electrolytic Capacitors offer a high ripple current (at high frequency) 40% higher than the ED Series. The Panasonic EE Series Capacitors have an endurance of 8000h to 10000h at 105°C and a rated W.V. range of 160VDC to 450VDC.
View Results ( 59 ) Page
| Part Number | Datasheet | Qualification | Capacitance | Voltage Rating DC | Tolerance | Ripple Current |
|---|---|---|---|---|---|---|
| EEU-EE2W220S | ![]() |
AEC-Q200 | 22 uF | 450 VDC | 20 % | 945 mA |
| EEU-EE2W100U | ![]() |
AEC-Q200 | 10 uF | 450 VDC | 20 % | 330 mA |
| EEU-EE2C330 | ![]() |
AEC-Q200 | 33 uF | 160 VDC | 20 % | 810 mA |
| EEU-EE2E470 | ![]() |
AEC-Q200 | 47 uF | 250 VDC | 20 % | 1.29 A |
| EEU-EE2W6R8X | ![]() |
6.8 uF | 450 VDC | 20 % | ||
| EEU-EE2E101 | ![]() |
AEC-Q200 | 100 uF | 250 VDC | 20 % | 2.1 A |
| EEU-EE2G100 | ![]() |
AEC-Q200 | 10 uF | 400 VDC | 20 % | 430 mA |
| EEU-EE2G680 | ![]() |
AEC-Q200 | 68 uF | 400 VDC | 20 % | 1.47 A |
| EEU-EE2W470 | ![]() |
AEC-Q200 | 47 uF | 450 VDC | 20 % | 1.2 A |
| EEU-EE2W470S | ![]() |
AEC-Q200 | 47 uF | 450 VDC | 20 % | 1.2 A |
Published: 2015-12-22
| Updated: 2024-03-10