Panasonic Electronic Components EEF-KZ Aluminum Organic Polymer Capacitors
Panasonic EEF-KZ Aluminum Organic Polymer Capacitors are high-temperature, long-life capacitors with an endurance of 5000 hours at +125°C. These surface-mount capacitors have a rated capacitance rating of 560μF and a category voltage rating of 1.6V. With a dissipation factor of ≤2 times the initial limit and a DC leakage current of ≤3 times the initial limit, these capacitors are an ideal choice for high-temperature and long-life needs. Panasonic EEF-KZ Capacitors are suitable for 5G base stations, AI servers, accelerators, industrial equipment, and network equipment.Features
- 3mΩ to 9mΩ ESR range
- 3000 hours of endurance at +125°C
- 560μF maximum capacitance rating
- 6300mA rms to 10,200mA rms ripple current range
- 2.3mm maximum product height
- -55°C to +125°C operating temperature range
- Halogen free
- RoHS compliant
Applications
- 5G base stations
- Network equipment and devices
- Servers
- AI servers
- Accelerators
- Industrial equipment
- Noise Reduction and Smoothing Voltage
- ASIC power lines
- CPU power lines
- GPU power lines
Published: 2023-10-04
| Updated: 2024-10-18