Home
NEWEST Products
New by Manufacturer
Panasonic
EV Charging Solutions - Panasonic
Panasonic EV Charging Solutions
Enlarge
Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.
Featured Components & Devices
Compact, high sealing performance, elastomer double-molding technology for steady sealing quality.
2.4GHz 802.11 b/g/n RF module based on Espressif ESP32-S2 that includes an Xtensa® 32-bit LX7 CPU.
All-inclusive & comprehensive kit supports rapid prototyping with PAN9520 Embedded Wi-Fi® Module.
Feature dual-band, 2.4/5GHz, 802.11 a/b/g/n, and BT/BLE 5.0 with a ceramic chip antenna.
AEC-Q200 Compliant compact capacitors achieve both high performance and high reliability.
High safety and high moisture resistance, acts as interference suppressors for electronic equipment.
AEC-Q200 compliant caps with a non-inductive, metallised polypropylene film construction.
Outstanding performance and -40°C to +125°C temperature range in a 14mm diameter package.
Relays for EV Charging
The industry's smallest and lowest operating power multi-contact high-capacity power relays.
1 Form A 35A/48A/90A power relays designed for photovoltaic power systems, compact design.
Relays that offer high-voltage switching reliability and application safety in BMS and more.
Features low off-state leakage current and stable on-resistance over the component lifetime.
Offers a 12VDC to 24VDC rate coil voltage range, 80A maximum switching current, and compact size.
Enlarge
Published: 2022-04-19
| Updated: 2026-02-03