Panduit HSEC Heat Shrink End Caps
Panduit HSEC Heat Shrink End Caps offer a voltage rating of 600V and two shrink ratios: 2.5:1 (HSEC) and 3:1 (HSECFR). These caps feature adhesive-lined inner wall seals and provide excellent protection against moisture in the surrounding environment. Flame-retardant options are available in the HSECFR series. Panduit HSEC Heat Shrink End Caps are suitable for insulating and protecting wires and cables.Features
- Adhesive-lined inner wall seals
- Excellent protection against moisture
- Designed for wet locations
- Insulates and protects wires and cables
Specifications
- Flame-retardent options (HSECFR)
- Shrink Ratios
- 2.5:1 (HSEC)
- 3:1 (HSECFR)
- 600V voltage rating
- Temperature Range
- -40°C to +125°C (HSEC)
- -55°C to +110°C (HSECFR)
Published: 2023-10-24
| Updated: 2025-01-08