PANJIT Automotive & High-Reliability E-Type TVS
PANJIT Automotive and High-Reliability E-Type Transient Voltage Suppressors (TVS) incorporate Epitaxial (EPI) planar wafer process technology with high surge, low VC, and ultra-low IR characteristics. These products feature oxide planar chip junction, high-temperature soldering, and excellent clamping capabilities in ultra-thin profile packages for space-constrained utilization. These products are available in 150W to 600W of power range and use four low-profile package types, such as SOD-123FL, SOD-123HE, SOD-323HE, and SMAF-C. These E-Type TVS devices meet the AEC-Q101 standards and are suitable for automotive applications as well as other applications including consumer electronics, wearable devices, and household appliances.Features
- High surge and low profile packages
- Ultra-low reverse current
- Excellent clamping capability
- EPI (Epitaxial) planar technology
- Oxide planar chip junction
- AEC-Q101 qualified
- High-temperature soldering
- Lead-free in compliance with EU RoHS 2.0
Applications
- Automotive
- Computers
- Laptops
- Tablets
- Smartphones
- Wearables
- Consumer electronics
E-type Family
Space-efficient Dimension Designs
View Results ( 274 ) Page
| Part Number | Datasheet | Polarity | Pppm - Peak Pulse Power Dissipation | Clamping Voltage | Breakdown Voltage | Ipp - Peak Pulse Current |
|---|---|---|---|---|---|---|
| P4FL15A_R1_00001 | ![]() |
Unidirectional | 400 W | 24.4 V | 18.5 V | 16.4 A |
| P4FL13A_R1_00001 | ![]() |
Unidirectional | 400 W | 21.5 V | 15.9 V | 18.6 A |
| P4FL16A-AU_R1_000A1 | ![]() |
Unidirectional | 400 W | 26 V | 19.7 V | 15.4 A |
| P1CH18A_R1_00001 | ![]() |
Unidirectional | 150 W | 29.2 V | 22.1 V | 5.1 A |
| P1CH26A-AU_R1_000A1 | ![]() |
Unidirectional | 150 W | 42.1 V | 31.9 V | 3.6 A |
| P1CH3.3A-AU_R1_000A1 | ![]() |
Unidirectional | 150 W | 8.5 V | 6 V | 17.6 A |
| P1CH7.0A-AU_R1_000A1 | ![]() |
Unidirectional | 150 W | 12 V | 8.6 V | 12.5 A |
| P4FL20A-AU_R1_000A1 | ![]() |
Unidirectional | 400 W | 32.4 V | 24.5 V | 12.3 A |
| P4FL3.3A_R1_00001 | ![]() |
400 W | 8.5 V | 6 V | 47 A | |
| P1CH12A-AU_R1_000A1 | ![]() |
Unidirectional | 150 W | 19.9 V | 14.7 V | 7.5 A |
Published: 2021-03-12
| Updated: 2022-03-11