PANJIT M4 & M8 Bridge Rectifiers
PANJIT M4 and M8 Bridge Rectifiers are a product portfolio offered in M4 and M8 packages. The PANJIT M4 and M8 feature excellent heat dissipation thanks to the devices' thermal design. The bridge rectifiers meet most market needs with a rating of 1000V/2A-50A in 7 package types. Additionally, all products are UL-certified, lead-free, and halogen-free devices.Features
- Glass passivated chip junction
- Ideally suited for automatic assembly
- Save space on printed circuit boards
- Ultra-thin profile package for space-constrained utilization
- Lead-free in compliance with EU RoHS 2.0
- Halogen-free according to IEC 61249 standard
Applications
- QC/PD charger
- General console power
- NB adapter
- Monitor power
- Smart speaker power
- Slim adapter
Additional Resources
View Results ( 3 ) Page
| Part Number | Description | Datasheet |
|---|---|---|
| PMS210_R2_00601 | Bridge Rectifiers 2A 1000V low vf bridge | ![]() |
| PMS410_R2_00601 | Bridge Rectifiers 4A 1000V low vf bridge | ![]() |
| PMS310_R2_00601 | Bridge Rectifiers 3A 1000V low vf bridge | ![]() |
Published: 2023-01-23
| Updated: 2023-01-27