PANJIT SB52AFC to SB56AFC Schottky Barrier Rectifiers

PANJIT SB52AFC to SB56AFC Surface Mount Schottky Barrier Rectifiers offer low power loss, high efficiency, and high surge current capability. The SB53AFC-AU, SB54AFC-AU, and SB56AFC-AU are AEC-Q101 qualified. The devices are lead-free, solderable, and housed in a molded plastic SMAF-C package.

Features

  • Max voltage range 20V to 60V
  • Low power loss, high efficiency
  • High surge current capability
  • AEC-Q101 qualified (SB53AFC-AU, SB54AFC-AU, and SB56AFC-AU)
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Molded plastic, SMAF-C plastic
  • Solderable per MIL-STD-750, method 2026 terminals

Package Style

PANJIT SB52AFC to SB56AFC Schottky Barrier Rectifiers
Published: 2021-12-29 | Updated: 2024-05-07