Parallax BME680 Environmental Sensor

Parallax BME680 Environmental Sensor combines a gas sensor with air pressure, humidity, and ambient air temperature sensing functions. The BME680 is housed in a compact PCB with a 6-pin male header. The BME680 is supported by BlocklyProp visual programming and C libraries for the Propeller multicore microcontroller. Code for other controllers is available from the Bosch Github repository.

Features

  • Low power, high-performance gas, pressure, temperature, and relative humidity sensor in a single package
  • Detects a broad range of volatile organic compounds (VOCs)
  • Supports I2C, SPI 3-wire, and SPI 4-wire interfaces
  • Overvoltage, reverse polarity, and signal contention protection of all signal pins
  • VIN / GND reverse polarity protection
  • Compatible with 3.3V and 5V microcontrollers
  • Breadboard-friendly 6-pin header with 0.1" spacing, plus two mounting holes

Applications

  • Air quality monitoring
  • Home automation and control
  • Weather forecast
  • Warning system for high temp, low-humidity conditions
  • Context awareness, e.g. skin moisture detection, room change detection
  • Vertical velocity indicator (rise/sink speed)
  • Indoor navigation, e.g. change of floor detection, elevator detection
  • Altitude tracking and calories expenditure for sports activities
Published: 2019-08-14 | Updated: 2023-10-19