KYOCERA AVX AEC-Q200 Std Clock Oscillator Products

KYOCERA AVX AEC-Q200 Std Clock Oscillator Products (SPXO) feature a 1.5MHz to 160MHz frequency range, CMOS output, and a wide supply voltage of 1.6V to 3.63V. This lineup offers low current consumption, low phase noise, and RoHS compliance. Additional features include moisture sensitivity level (MSL) 1 and process sensitivity level (PSL) R4Y. KYOCERA AVX AEC-Q200 Std Clock Oscillator Products are designed for automotive applications, such as cameras, navigation, sensors, mirrors, radar, and headlights.

Features

  • Ideal for automotive applications
  • 1.5MHz to 160MHz frequency range
  • CMOS output
  • Low current consumption
  • Low phase noise
  • Wide 1.6V to 3.63V supply voltage
  • MSL 1
  • PSL R4Y
  • RoHS compliant

Applications

  • Radar
  • Cameras
  • Navigation
  • Sensors
  • Mirrors
  • Headlights

Dimensions

Mechanical Drawing - KYOCERA AVX AEC-Q200 Std Clock Oscillator Products
View Results ( 2 ) Page
Part Number Datasheet Description
MC2016K19.2000C1ZESJ MC2016K19.2000C1ZESJ Datasheet Standard Clock Oscillators 2.0x1.6mm 19.2MHz 70ppm 1.6-3.63V AEC-Q200
MC2016K32K7680C13ASH MC2016K32K7680C13ASH Datasheet Standard Clock Oscillators 32.768KHz +/-25ppm t o +/-90ppm 3V CMOS S
Published: 2025-10-10 | Updated: 2026-06-03