Quectel YECT001W1BM 5G Rubber Monopole External Antenna

Quectel YECT001W1BM 5G Rubber Monopole External Antenna measures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. This antenna supports backward compatibility with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT. Features include an SMA male connector termination, a low-profile design, omnidirectional construction, and high efficiency. Designed as a monopole antenna, the YECT001W1BM must be mounted on a ground plane for high efficiency across all operating bands. Quectel YECT001W1BM Antenna is suitable for IoT sensors, public safety and security applications, fleet management, and smart home automation.

Features

  • Backward compatibility support
    • 4G/3G and 2G networks
    • LTE Cat-M
    • Narrowband IoT
  • SMA male connector termination
  • Low-profile design
  • Easy to install
  • Maximum durability
  • Omnidirectional design
  • High efficiency

Applications

  • IoT sensors
  • Public safety and security
  • Fleet management
  • Smart home automation

Specifications

  • Frequency range
    • 698MHz to 960MHz
    • 1710MHz to 2690MHz
    • 3300MHz to 6000MHz
  • Φ9mm x 54.9mm dimensions
  • IP53 protection rating
  • Up to 68.9% efficiency
  • 4.1dBi peak gain
  • Rubber form factor
  • -40°C to +85°C operating temperature range
Published: 2026-05-06 | Updated: 2026-06-01