TDK NTCSP Automotive High Temperature NTC Thermistors
TDK NTCSP Automotive High Temperature NTC Thermistors are designed for conductive-adhesive mounting for high temperatures up to +175°C. These thermistors are AEC-Q200 compliant and are built for use with various temperature-detection and compensation applications across low-to-high temperature ranges. NTCSP high-temperature thermistors are suitable for automotive applications, including anti-lock braking systems (ABS), transmissions, and engines. TDK High-Temperature NTC Thermistors utilize AgpD terminals compatible with conductive-adhesive mounting and offer a 1.6mm x 0.8mm package.
Features
- Mounting with conductive adhesive
- AEC-Q200 compliant
- -55°C to +175°C operating temperature range
- High reliability
Applications
- Temperature detection
- Temperature compensation
- ABS
- Transmissions
- Engines
Published: 2026-02-17
| Updated: 2026-03-19