EPCOS / TDK L862 and L871 NTC Thermistors

EPCOS / TDK L862 and L871 NTC Thermistors are designed for temperature measurement and are AEC-Q200 automotive grade. These thermistors feature a ±1% to ±3% tolerance range, 60mW maximum power (at 25°C), and a 40/155/56 (IEC 60068-1) climatic category. The L862 and L871 NTC thermistors include an epoxy coating (color black) and operate at -40°C to 155°C temperature range. These NTC thermistors are Pb-free and comply with RoHS and REACH.

The L862 thermistors feature a short response time, high measuring accuracy, and insulated leads of silver-plated nickel wire at AWG 30 with bendable wires.

The L871 thermistors feature lead-free leads, 2.5mm lead spacing, 0.4mm copper-clad steel wire, and an NTC chip.

Features

  • Epoxy coating (color black)
  • 40/155/56 (IEC 60068-1) climatic category
  • -40°C lower category temperature
  • 155°C upper category temperature
  • 60mW maximum power (at 25°C)
  • ±1% to ±3% tolerance range
  • AEC-Q200 automotive grade
  • L862:
    • Short response time
    • High measuring accuracy
    • Different tolerances available
    • Insulated leads of silver-plated nickel wire, AWG 30
  • L871:
    • NTC chip
    • Pb-free solder
    • Cu-clad steel wire, ∅ 0.4mm
    • Lead spacing 2.5mm
  • RoHS compliant
  • REACH compliant
  • Pb-free

Applications

  • Temperature measurement

Dimension Diagrams

Mechanical Drawing - EPCOS / TDK L862 and L871 NTC Thermistors
View Results ( 20 ) Page
Part Number Datasheet Description
B57862L0102F000 B57862L0102F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L862/1k/F 1%
B57862L0103F000 B57862L0103F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L862/10k/F 1%
B57862L0104F000 B57862L0104F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L862/100k/F 1%
B57862L0202F000 B57862L0202F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L862/2k/F 1%
B57862L0502F000 B57862L0502F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L862/5k/F 1%
B57871L0103F001 B57871L0103F001 Datasheet NTC (Negative Temperature Coefficient) Thermistors L871/10k/F1 1%
B57871L0104F000 B57871L0104F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1%
B57871L0202F000 B57871L0202F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L871/2k/F 1%
B57871L0303F000 B57871L0303F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L871/30k/F 1%
B57871L0502F000 B57871L0502F000 Datasheet NTC (Negative Temperature Coefficient) Thermistors L871/5k/F 1%
Published: 2024-09-25 | Updated: 2025-01-28