- Home
- NEWEST Products
- New by Manufacturer
- PEM
- EV Battery Tray Solutions - PEM
PEM EV Battery Tray Solutions
PEM EV Battery Tray Solutions include various fasteners that ensure power is delivered to the motor efficiently, safely, and swiftly. The mechanically attached fasteners feature IP-rated protection for water resistance and are fully tested for premium quality assurance. PEM fasteners provide power to the motor with low electrical resistance while simultaneously withstanding high-current loads. Suitable applications for these EV Battery Tray solutions include HV battery connections, DC-AC converters, thermal management systems, and electric motors.
Features
- Ensures water tightness
- Low electrical resistance
- High efficiency
- Withstands high current loads
- IP-rated
Applications
- HV battery connections
- Battery management systems
- Onboard chargers
- DC-AC converters and controllers
- Thermal management systems
- Electric motors
• Featured Products
PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws
Large knob, spring-loaded screws with self-clinching mounting style and knurled or smooth metal cap.
PEM TPS™ Self-Clinching Pilot Pins
Offer 0.40″/1mm sheet thickness for flush-head for positioning, pivot, and alignment applications.
PEM SO/SOS Through-Hole Self-Clinching Standoffs
Self-clinching design is ideal for applications where the spacing of boards or panels is required.
PEM CLA/CLS/CLSS Self-Clinching Nuts
Simple, press-in installation, provides load-bearing threads in thin sheets with high pushout.
PEM FH/FHA/FHS Self-Clinching Threaded Studs
Features studs that can be installed easily in aluminum and steel sheets.
PEM B™ Self-Clinching Blind Fasteners
Provide permanently mounted blind threads in metal sheets as thin as 0.040″ or 1mm.
• Featured Products
PEM FH/FHA/FHS Self-Clinching Threaded Studs
Features studs that can be installed easily in aluminum and steel sheets.
PEM SFN™ Spinning Flare Nuts
Flanged hex nut installs by pressing it into a properly sized, pre-punched embossed mounting hole.
PEM CLA/CLS/CLSS Self-Clinching Nuts
Simple, press-in installation, provides load-bearing threads in thin sheets with high pushout.
PEM EC™ eConnect™ Pin Fasteners
Self-clinching and broaching pins provide superior electrical connections in demanding applications.
PEM eConnect® Busbar Connector System
Two-piece fastening solution that provides ideal mechanical and electrical performance.
Heyco TB Wire Protector Terminal Blocks
Connects solid or stranded wires without crimp terminals or soldering, offers a wire protector flap.
Heyco Cable & Wire Management Components
Connectors, clamps, and holders to gather, route, and direct single cables or bundles of cables.
Heyco Aluminum Neutral Bars
DFARS compliant and rated at 85A for copper wire and 70A for aluminum wire.
• Featured Products
PEM SMTPR Reelfast® Fastener
Designed to mount onto PC boards in the same way as other surface mount components.
PEM SMTPFLSM™ Captive Panel Screws
Surface mount spring-loaded screw assembly installs in one piece utilizing the pick-and-place method
PEM MPP microPEM Self-Clinching Pins
Ideal for micro positioning and alignment applications in today's compact electronic assemblies.
SI (Standard Inserts) Molded-In Inserts
The core pins are withdrawn when the mold is opened, permanently encapsulating the inserts.
SI (Standard Inserts) Press-In Inserts
Designed to be installed by pressing the inserts into pre-molded or drilled holes.
SI (Standard Inserts) Ultrasonic/Heat Staking Inserts
Hex-shaped body provides rotational torque resistance and knurling provides torque out resistance.
PEM KFE/KFSE Broaching Standoffs
For PC boards & satisfies component-to-board, board-to-board, & board-to-chassis attachment needs.
PEM KF2/KFS2 Broaching Nuts
Utilize surface-mount, broaching, and flaring technology for PC boards.
PEM KFH Broaching Studs
Metric or unified, electroplated tin finish, certifications include ISO 9001, AS 9100, & many more.
PEM KSSB Broaching SNAP-TOP® Standoffs
Feature a spring action to securely hold the PC board without screws or threaded hardware.
PEM SF™ SpotFast® Fasteners
Creates a permanent, flush joining of two metal sheets.
• Featured Products
SI (Standard Inserts) Molded-In Inserts
The core pins are withdrawn when the mold is opened, permanently encapsulating the inserts.
SI (Standard Inserts) Press-In Inserts
Designed to be installed by pressing the inserts into pre-molded or drilled holes.
SI (Standard Inserts) Ultrasonic/Heat Staking Inserts
Hex-shaped body provides rotational torque resistance and knurling provides torque out resistance.
PEM CLA/CLS/CLSS Self-Clinching Nuts
Simple, press-in installation, provides load-bearing threads in thin sheets with high pushout.
PEM EC™ eConnect™ Pin Fasteners
Self-clinching and broaching pins provide superior electrical connections in demanding applications.
PEM eConnect® Busbar Connector System
Two-piece fastening solution that provides ideal mechanical and electrical performance.
- PEM