PEM KFH Broaching Studs

PEM KFH Broaching Studs are available in metric or unified variants with an electroplated tin finish and numerous certifications, including ISO 9001 and AS 9100. These threaded broaching studs are designed for use as solderable connectors or as permanently mounted studs on PC boards. The metric version comes in a thread size of M3 to M5 with a 6mm to 18mm length range. The unified option is offered in a #4-40 to #10-32 thread size range with a length of 0.25" to 0.75". PEM KFH Broaching Studs undergo a highly technical inspection process, including 100% part inspection with optical retina. These fasteners also feature a trademark recessed dimple on the bottom end of the stud for easy PEM identification.

Features

  • Threaded broaching studs
  • Available in metric or unified variants
  • For use as solderable connectors or as permanently mounted studs on PC boards
  • Trademark PEM dimple on end of stud
  • Undergoes highly technical inspection process, including 100% part inspection with optical retina

Applications

  • Automotive electronics
  • Electric vehicles
  • Computers
  • Consumer electronics
  • Industrial
  • Datacom / telecom
  • Medical devices / instrumentation
  • Appliances
  • Lighting and displays

Specifications

  • Electroplated tin finish, ASTM B545, Class B with preservative coating, annealed
  • Metric
    • M3 x 0.5 to M5 x 0.8 thread size x pitch range
    • 6mm to 18mm length range
    • 3mm to 5mm hole size in sheet
    • 4.58mm to 6.60mm height range
  • Unified
    • .112-40 (#4-40) to .190-32 (#10-32) thread size range
    • 0.25" to 0.75" length range
    • 0.12" to 0.189" hole size in sheet
    • 0.180" to 0.25" height range
  • Certifications
    • ISO 9001
    • AS 9100
    • Department of Defense (QSLM approval)
    • ISO 14001
    • IATF 16949 and ISO/TS 16949
    • A2LA certification
    • Nadcap accreditation
    • BS OHSAS 18001:2007
    • CE certification

Trademark PEM Dimple

PEM KFH Broaching Studs
Published: 2023-11-21 | Updated: 2026-06-02