Phihong AQ10x 10W USB Power Adapters

Phihong AQ10x 10W USB Power Adapters are 10W wall-plug adapters featuring a DC output connector. AQ10x offers two versions for North American and European input voltages and power outlets. These Phihong adapters are Level VI compliant and have built-in over-voltage, over-current, and short-circuit protection. Phihong AQ10x 10W USB Power Adapters are ideal for fast-charging consumer and portable electronics.

Features

  • Fixed bladeĀ 
  • Cost-effective
  • Very low leakageĀ 
  • Over-voltage, over-current, and short-circuit protection
  • DOE Level VI compliant

Applications

  • Tablets
  • Personal electronics
  • Portable GPS devices
  • Digital camera
View Results ( 2 ) Page
Part Number Description Region Approvals
AQ10E-050BP-H Wall Mount AC Adapters 10W 5V 2A EU Plug BK USB A Europe CB, CE
AQ10A-050BP-H Wall Mount AC Adapters 10W 5V 2.4A US Plug BK USB A North America UL
Published: 2020-04-03 | Updated: 2024-04-03