Phihong PYAxA Fixed Blade Wall-Mount Adapters
Phihong PYAxA Fixed Blade Wall-Mount Adapters provide a compact, reliable power solution from 10W to 36W, plugging directly into a standard wall outlet without the need for a detachable power cord. These efficient devices minimize energy consumption, meeting US DoE Level VI efficiency limits, and are US DoE Level VII ready. The series is also certified to the cULus 62368-1 standard and integrates safety features such as overvoltage, overcurrent, and short-circuit protection to protect powered devices. Phihong PYAxA Fixed Blade Wall-Mount Adapters offer ±5% load regulation, ≤0.075W no-load power consumption, and a 0°C to +40°C operating temperature range. Typical applications include electronic and smart home devices, telecommunication, and office equipment.Features
- US wall plug, fixed type
- US DoE Level VI efficiency compliance
- US DoE Level VII ready
- Overvoltage, overcurrent, and short-circuit protection
- Compact and reliable power solutions
- Certified to cULus 62368-1
Applications
- Smart home devices
- Set-top devices
- Telecommunication
- Electronic devices
- Office equipment
- Peripherals
Specifications
- Dimensions
- 10W to 15W: 59mm x 40.9mm x 32.4mm (2.32" x 1.61" x 1.27")
- 18W to 30W: 71.2mm x 43.2mm x 29mm (2.80" x 1.70" x 1.14")
- 36W: 92.2mm x 47.8mm x 31.9mm (3.62" x 1.88" x 1.25")
- 10W to 36W options
- ±5% load regulation
- ≤0.075W no-load power consumption
- 0°C to +40°C operating temperature range
- -20°C to +70°C non-operating temperature range
Click each image to enlarge.
Published: 2025-01-28
| Updated: 2025-02-05