Phoenix Contact DIN-Rail Bus Connectors
Phoenix Contact DIN-Rail Bus Connectors offer 8 positions and connections, a 2.54mm pitch, and a 6A nominal current. For applications without an output to the PCB, data and signals are transmitted through a loop by a bridge for DIN rail connectors below the module, maximizing use of the PCB surface. These connectors are available in widths of 18.8mm, 20mm, and 25mm. Phoenix Contact DIN-Rail Bus Connectors can be integrated into device applications based on ME-IO and ICS housing.Features
- Can be integrated into device applications based on ME-IO and ICS housings
- Increased maximum PCB surface
- Connection of the positions in the field with FMC connectors
Specifications
- 8 positions and connections
- 2.54mm pitch
- 6A nominal current
- 32V nominal voltage
- 1.5kV rated surge voltage
- Cu alloy contact material
- Gold-plated surface characteristics
- DIN-rail mounting
- 24.3mm x 37.25mm x 11.3mm dimensions
- -40°C to +105°C operating temperature range
Videos
Published: 2025-08-14
| Updated: 2025-10-01